Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part NoXLN6024-GLCopy
Newark Part No.53R0421
Product RangeXLN Series
Also Known AsGTIN UPC EAN: 817050920062
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,271.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,271.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoXLN6024-GLCopy
Newark Part No.53R0421
Product RangeXLN Series
Also Known AsGTIN UPC EAN: 817050920062
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max60V
Output Current Min0A
Output Current Max24A
Power Rating1.44kW
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Manufacturer Warranty3 Years
Product RangeXLN Series
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The XLN6024-GL DC power supply delivers up to 1560 watts of clean power on a single output.
- Compact, high density, 1U package
- USB and RS485 interface (standard)
- GL versions add GPIB and LAN interfaces
- External analog programming interface
- Control up to 31 power supplies from one PC synchronized via the RS485 interface
- Application software providing remote control capabilities included
- Programmable voltage and current slew rate allow for "soft starting" of loads
- LabVIEW (TM) drivers available
- 5 V/1 A fixed output for auxiliary output
Contents
DC power supply, User manual, Power cord, Rackmount kit, Test report and certificate of calibration.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
1.44kW
Supply Voltage Max
240VAC
Product Range
XLN Series
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1 Output
Output Voltage Max
60V
Output Current Max
24A
Supply Voltage Min
100VAC
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Alternatives for XLN6024-GL
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
