Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoASR-3500Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44AM5038
Product RangeASR-3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11,000.000 |
Price for:Each
Minimum: 1
Multiple: 1
$11,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoASR-3500Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44AM5038
Product RangeASR-3000 Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0Vrms
Output Voltage Max400Vrms
Output Current Min0A
Output Current Max50A
Power Rating5kVA
Supply Voltage Min180VAC
Supply Voltage Max264VAC
Manufacturer Warranty2 Years
Product RangeASR-3000 Series
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Product Overview
ASR-3500 is an ASR-3000 series programmable AC/DC power source. Ideal for the development of on-board chargers, server powers, LED modules, AC motors, AC fans, UPS, and various electronic components, as well as for testing applications of automotive electrical equipment and home appliances.
- Nominal input voltage range from 200V AC to 240V AC
- Output rating: AC 0Vrms to 400Vrms, DC 0V to ±570V, output frequency up to 999.9Hz
- Maximum output current is a 50A / 25A
- Measurement items: Vrms, Vavg, Vpeak, Irms, IpkH, Iavg, Ipeak, P, S, Q, PF, CF
- Voltage and current harmonic analysis(THDv, THDi)
- Remote sensing capability
- OCP, OPP, OTP, AC fail detection and fan fail alarm
- Support arbitrary waveform function, memory function (up to 10 sets)
- Output capacity of 5KVA, interface(std): USB, LAN, RS-232, GPIB
- Built-in external I/O, signal input, output relay control, and integrated web server
Contents
ASR-3000 series programmable AC/DC power source, Safety guide, Input terminal cover, Output terminal cover include remote sensing, GRA-442-E rack mount adapter(EIA), GTL-246 USB cable.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0Vrms
Output Current Min
0A
Power Rating
5kVA
Supply Voltage Max
264VAC
Product Range
ASR-3000 Series
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1 Output
Output Voltage Max
400Vrms
Output Current Max
50A
Supply Voltage Min
180VAC
Manufacturer Warranty
2 Years
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate