Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,797.000 |
Product Information
Product Overview
The 9185B from B&K Precision is a 9180B series programmable DC power supply. It offers industry leading performance and designed to meet most demanding applications in R&D, design verification and production test. It features low ripple and noise, low temperature coefficient, excellent regulation and fast transient response time characteristics. It is well suited for both bench use and ATE applications. For bench use, it offers an intuitive user interface with a full numerical keypad for convenient data entry. R&D and design engineers will appreciate front panel output and remote sense terminals. Free application software is provided for remote control without need for any computer programming. USB and optional GPIB/LAN interfaces combined with a fast transient response and command processing time, make it ideal for ATE applications. It has versatile LED test modes, modular interface card slots, automatic range selection and an optional 8bit bidirectional digital I/O interface.
- Output rating of 0 to 400V, 0 to 0.5A / 0 to 600V, 0 to 0.35A
- AC input 115/230VAC ±10%, maximum output power is 210W
- Programmable voltage and current slew rates
- Front and rear panel output terminals for convenient wiring
- List mode for executing up to 10 stored test sequences with a maximum of 150 steps in total
- Store and recall up to 10 power settings
- Exceptionally fast command processing time, less than 10 ms, greatly reduces overall test time
- Overvoltage (OVP) and overcurrent (OCP) protection, including key-lock function
- Dimension is 8.3" x 5.1" x 16.3" (210mm x 130.5mm x 415mm), 3U rack unit, 10.5Kg weight
- EN61010-1 2001, EU low voltage directive 2006/95/EC safety approval, 0 to 40°C operating temperature
Applications
Test & Measurement
Contents
9185B DC power supply, User manual, AC power cord, USB cable (type A to type B), Line fuse, Certificate of calibration, Test report.
Technical Specifications
Programmable
0V
0A
210W
230VAC
9180 Series
No SVHC (07-Nov-2024)
1 Output
600V
350mA
0VAC
3 Years
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate