Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part No1655A
Newark Part No.94B2755
Also Known AsBK1655A
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $805.000 |
Price for:Each
Minimum: 1
Multiple: 1
$805.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No1655A
Newark Part No.94B2755
Also Known AsBK1655A
Technical Datasheet
Product Range-
Output Power Max300W
Output Voltage Max150V
Output Current Max3A
No. of PhasesSingle Phase
Interface TypeAnalog
Plug TypeUS
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 1655A variable isolated AC power supply is great for testing AC line variations or any product requiring AC power.
- Variable isolated 0 to 150 VAC
- 3 A continuous output
- Displays voltage or current readings
- Isolation transformer to eliminate shock hazard while servicing "hot chassis" equipment
- Built-in soldering iron temperature control
- Expanded leakage scale
- circuit breaker overload protection
Applications
Test & Measurement, Power Management
Notes
Instruction manual and power cord
Technical Specifications
Product Range
-
Output Voltage Max
150V
No. of Phases
Single Phase
Plug Type
US
Output Power Max
300W
Output Current Max
3A
Interface Type
Analog
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate