2. Test & Measurement
                                                                                                  3. Bench Power Supplies & Loads
                                                                                                  4. AC Power Sources
                                                                                                  Print Page

                                                                                                  AC6912L

                                                                                                  AC Power Source, AC6900 Series, 12 kVA, 320 Vrms, Three Phase, LAN, USB

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  KEYSIGHT TECHNOLOGIES AC6912L
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoAC6912L
                                                                                                  Newark Part No.20AM0775
                                                                                                  Product RangeAC6900 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$66,102.91
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $66,102.91
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoAC6912L
                                                                                                  Newark Part No.20AM0775
                                                                                                  Product RangeAC6900 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeAC6900 Series
                                                                                                  Output Power Max12kVA
                                                                                                  Output Voltage Max320Vrms
                                                                                                  Output Current Max-
                                                                                                  No. of PhasesThree Phase
                                                                                                  Interface TypeLAN, USB
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  AC6912L is a AC6900 series three-phase power source that provides a complete AC and DC power solution by combining the capabilities of a multimeter, harmonic analyzer, and power analyzer in one instrument.

                                                                                                  • 320Vrms, 12KVA, 550Hz output
                                                                                                  • Built-in tests include power line disturbance, o/p sequence, harmonic analysis, waveform generation
                                                                                                  • Current protection, over, and under-voltage protection
                                                                                                  • Soft start / stop function
                                                                                                  • Analog and digital control
                                                                                                  • LAN (LXI core), USB, and optional GPIB interface

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  AC6900 Series

                                                                                                  Output Voltage Max

                                                                                                  320Vrms

                                                                                                  No. of Phases

                                                                                                  Three Phase

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Output Power Max

                                                                                                  12kVA

                                                                                                  Output Current Max

                                                                                                  -

                                                                                                  Interface Type

                                                                                                  LAN, USB

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.