Print Page
Image is for illustrative purposes only. Please refer to product description.

71 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.780 |
| 10+ | $22.760 |
| 25+ | $21.150 |
| 50+ | $19.470 |
| 100+ | $17.140 |
| 250+ | $16.090 |
| 500+ | $14.550 |
Price for:Each
Minimum: 1
Multiple: 1
$23.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The AC3560 is a 3x4 Standard Keypad with insert pocket. The 4-inserts with black graphics on a silver background.
- 100MΩ Insulation resistance
- 10pF Typical capacitance
- -30 to 55°C Operating temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
100mA
No. of Keys
12
Panel Cutout Height
95mm
Keypad Array
3 x 4
Housing Material
Polymer
Contact Voltage DC Nom
30V
Panel Cutout Width
76mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for AC3560
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate