• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Touch Buttons
                                                                                                  Print Page

                                                                                                  S22AMTSGRY3Q

                                                                                                  Touch Button Switch, NO, Bipolar, 10-30 VDC, Multicolor, S22 Pro Touch Series, IP66, IP67, IP69K

                                                                                                  Date/Lot Code

                                                                                                  BANNER ENGINEERING
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BANNER ENGINEERING S22AMTSGRY3Q
                                                                                                  BANNER ENGINEERING S22AMTSGRY3Q
                                                                                                  BANNER ENGINEERING S22AMTSGRY3Q
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoS22AMTSGRY3Q
                                                                                                  Newark Part No.80AC2789
                                                                                                  Product RangeS22 Pro Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$98.440
                                                                                                  3+$96.600
                                                                                                  5+$93.840
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $98.44
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BANNER ENGINEERING
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoS22AMTSGRY3Q
                                                                                                  Newark Part No.80AC2789
                                                                                                  Product RangeS22 Pro Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeS22 Pro Series
                                                                                                  Touch Button FunctionMomentary
                                                                                                  Illumination Color (Activated)Green, Red, Yellow
                                                                                                  Touch Button OperationNormally Open
                                                                                                  Output StateNPN / PNP
                                                                                                  Supply Voltage Min10VDC
                                                                                                  Supply Voltage Max30VDC
                                                                                                  IP RatingIP66, IP67, IP69K
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  S22AMTSGRY3Q is an S22 PRO series 22mm programmable multicolor touch button. It is programmable using Banner Pro Editor software and Pro converter cable; Pro Editor compatibility applies to all S22 Pro touch button models. It is ergonomically designed to eliminate hand, wrist, and arm stresses associated with repeated switch operation, and requires no physical force to operate.

                                                                                                  • Resistance to false triggering by water spray, detergents, oils, and other foreign materials
                                                                                                  • Rugged, cost-effective, and easy-to-install multicolor indicator with touch button
                                                                                                  • Waterproof IP69K per DIN 40050-9 construction for washdown environments
                                                                                                  • Up to 7 independent colors in one unit, 22mm threaded polycarbonate base
                                                                                                  • Can be actuated with bare hands or gloves
                                                                                                  • Bimodal inputs and outputs (PNP/NPN), depending on source wiring
                                                                                                  • 10VDC to 30VDC operation range
                                                                                                  • Normally open output state, momentary output function, touch activation method
                                                                                                  • Standard material, RGB multicolor color, 6-wire 2m (6.5ft) integral cable connection
                                                                                                  • Operating temperature range from -40°C to +50°C

                                                                                                  Warnings

                                                                                                  Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  S22 Pro Series

                                                                                                  Illumination Color (Activated)

                                                                                                  Green, Red, Yellow

                                                                                                  Output State

                                                                                                  NPN / PNP

                                                                                                  Supply Voltage Max

                                                                                                  30VDC

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Touch Button Function

                                                                                                  Momentary

                                                                                                  Touch Button Operation

                                                                                                  Normally Open

                                                                                                  Supply Voltage Min

                                                                                                  10VDC

                                                                                                  IP Rating

                                                                                                  IP66, IP67, IP69K

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.