Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50PTCD4PICKQCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46AM3608
Product RangeK50 Pro Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $233.000 |
Price for:Each
Minimum: 1
Multiple: 1
$233.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50PTCD4PICKQCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46AM3608
Product RangeK50 Pro Series
Technical Datasheet
Product RangeK50 Pro Series
Touch Button FunctionLatching, Momentary
Illumination Color (Activated)Multicolor
Touch Button OperationNormally Open, Normally Closed
Output StatePick to Light
Supply Voltage Min12VDC
Supply Voltage Max30VDC
IP RatingIP67, IP69K
SVHCNo SVHC (15-Jan-2018)
Product Overview
K50PTCD4PICKQ is a K50 multicolor RGB touch button with an integral 4-digit, 14-segment display. The on-board analog, PWM, PFM, and discrete outputs enable control of the core applications such as VFD speed, dimming LED lights, or signaling part-picking details.
- Two independent touch areas, compact housing
- Excellent immunity to false triggering by water spray, oils, and other foreign materials
- Rated IP67 and IP69K per ISO 20653
- Can be actuated with bare hands or gloves
- Programming with Pro Editor gives full access to color, animation, and threshold settings
- 50mm diameter indicator
- Pick-to-Light mode
- Integral 4-pin M12 male quick disconnect connector
- 300ms maximum touch response time, 400µA leakage current immunity
- Operating temperature range from -40°C to +50°C
Warnings
Do not use this device for personnel protection, using this device for personnel protection could result in serious injury or death.
Technical Specifications
Product Range
K50 Pro Series
Illumination Color (Activated)
Multicolor
Output State
Pick to Light
Supply Voltage Max
30VDC
SVHC
No SVHC (15-Jan-2018)
Touch Button Function
Latching, Momentary
Touch Button Operation
Normally Open, Normally Closed
Supply Voltage Min
12VDC
IP Rating
IP67, IP69K
Technical Docs (1)
Alternatives for K50PTCD4PICKQ
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability