Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No3.14.200.023/0000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95M2131
Product RangeRF 15 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.820 |
| 5+ | $5.700 |
| 10+ | $5.590 |
| 25+ | $5.470 |
| 50+ | $5.350 |
| 100+ | $5.240 |
| 250+ | $5.120 |
Price for:Each
Minimum: 1
Multiple: 1
$5.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No3.14.200.023/0000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95M2131
Product RangeRF 15 Series
Technical Datasheet
Product RangeRF 15 Series
Switch TerminalsThrough Hole
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max30mA
Actuator StyleSquare Button
Actuating Force296gf
Contact Rating250mA at 50VDC
Operating Force3N
Switch Dimensions (L x W)15mm x 15mm
IP Rating-
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3.14.200.023/0000 is a fully illuminated Short-travel Keyswitch with silver-plated fixed contact terminals and 2 yellow LEDs. The low-profile keyboards with RF15 components should be designed with a 19.05mm grid, with this grid, frame webs remain free between the individual keys. The overlay can be glued onto these frame webs; we recommend area embossing over the keys for the overlays.
- 12.5W Maximum rated power
- 10⁹Ω Insulation resistance
- UL94HB Flammability rating
Applications
Industrial
Technical Specifications
Product Range
RF 15 Series
Actuator Orientation
Top Actuated
Contact Current Max
30mA
Actuating Force
296gf
Operating Force
3N
IP Rating
-
Illumination
Illuminated
Switch Terminals
Through Hole
Switch Mounting
Through Hole
Actuator Style
Square Button
Contact Rating
250mA at 50VDC
Switch Dimensions (L x W)
15mm x 15mm
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 3.14.200.023/0000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate