ALPHAWIRE
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
                                                                                                    2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Switch Development Kits
                                                                                                    Print Page

                                                                                                    IS-ENG-KIT-8-R

                                                                                                    Development Kit, OLED Programmable Rocker Switches

                                                                                                    NKK SWITCHES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NKK SWITCHES IS-ENG-KIT-8-R
                                                                                                    NKK SWITCHES IS-ENG-KIT-8-R
                                                                                                    NKK SWITCHES IS-ENG-KIT-8-R
                                                                                                    ManufacturerNKK SWITCHES
                                                                                                    Manufacturer Part NoIS-ENG-KIT-8-R
                                                                                                    Newark Part No.49AC7728
                                                                                                    Product RangeSmartDisplay Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$243.710
                                                                                                    5+$211.340
                                                                                                    10+$203.730
                                                                                                    25+$195.160
                                                                                                    50+$180.880
                                                                                                    100+$158.980
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $243.71
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NKK SWITCHES
                                                                                                    ManufacturerNKK SWITCHES
                                                                                                    Manufacturer Part NoIS-ENG-KIT-8-R
                                                                                                    Newark Part No.49AC7728
                                                                                                    Product RangeSmartDisplay Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tool / Board ApplicationsOLED Programmable Rocker Switch Development
                                                                                                    Kit ContentsIS18WWC1W OLED 96x64 Rocker, 6ft USB 2.0 A to Mini-B Cable
                                                                                                    Product RangeSmartDisplay Series
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    SmartSwitch® engineering development kit serve as a starting point for engineers to test and design integration of the SmartSwitch into a variety of applications. The S02L1 controller is used for OLED SmartSwitches. The kit includes schematics, firmware, software source codes, on-board memory and a USB connection. The schematic and source codes are provided in C language.

                                                                                                    • Switch 1: IS18WWC1W (OLED 96x64 rocker)
                                                                                                    • 1M on-board NOR flash memory to store images, attributes or any other information
                                                                                                    • Serial communication via USB (115.2K, 1 start bit, 8 bit, 1 stop bit)
                                                                                                    • Auxiliary port with 7 I/O pins of microcontroller to control/sense other user-defined applications
                                                                                                    • Stand-alone or real-time operation, pre-programmed for basic operation
                                                                                                    • Reports via USB switch closures and releases, timer expirations and addresses of images displayed
                                                                                                    • Programmable for changing the displayed images based on switch actuations and user defined timers
                                                                                                    • User can program the engineering kit using a PICKIT3 debugger and pin adaptor
                                                                                                    • Maximum current of 150mA at 5VDC
                                                                                                    • Can be powered either by USB or by optional 5V power connection

                                                                                                    Contents

                                                                                                    IS18WWC1W OLED 96x64 rocker, 6ft USB 2.0 A to mini-B cable.

                                                                                                    Technical Specifications

                                                                                                    Tool / Board Applications

                                                                                                    OLED Programmable Rocker Switch Development

                                                                                                    Product Range

                                                                                                    SmartDisplay Series

                                                                                                    Kit Contents

                                                                                                    IS18WWC1W OLED 96x64 Rocker, 6ft USB 2.0 A to Mini-B Cable

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product