Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZENL1111Copy
Newark Part No.80C8717
Product RangeHarmony XAL/XAPS Series
Also Known As785901115076
Your Part Number
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.210 |
| 5+ | $10.990 |
| 10+ | $10.760 |
| 25+ | $10.540 |
| 50+ | $10.310 |
| 100+ | $10.090 |
| 250+ | $9.860 |
Price for:Each
Minimum: 1
Multiple: 1
$11.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZENL1111Copy
Newark Part No.80C8717
Product RangeHarmony XAL/XAPS Series
Also Known As785901115076
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max600V
For Use With22475 Series Wall Stations
Contact Voltage DC Max600V
Product RangeHarmony XAL/XAPS Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The ZENL1111 is a single-pole Contact Block with screw clamp terminals and silver alloy 1NO contact. The block features slow-break operation, rear mounting and 10A cartridge fuse short circuit protection. It is designed for use with the square D 22475 series wall station.
- 2.3N Operating force
- IP20 Protection rating
- -25 to 70°C Ambient temperature range
Applications
Commercial
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
6A
For Use With
22475 Series Wall Stations
Product Range
Harmony XAL/XAPS Series
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability