ALPHAWIRE
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
                                                                                                    2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Switch Components
                                                                                                    5. Switch Contact Blocks
                                                                                                    Print Page

                                                                                                    9080LBA361104

                                                                                                    Contact Block, 115 A, 600 V, 3 Pole, 3PST

                                                                                                    Date/Lot Code

                                                                                                    SQUARE D BY SCHNEIDER ELECTRIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SQUARE D BY SCHNEIDER ELECTRIC 9080LBA361104
                                                                                                    SQUARE D BY SCHNEIDER ELECTRIC 9080LBA361104
                                                                                                    SQUARE D BY SCHNEIDER ELECTRIC 9080LBA361104
                                                                                                    SQUARE D BY SCHNEIDER ELECTRIC 9080LBA361104
                                                                                                    ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part No9080LBA361104
                                                                                                    Newark Part No.16F2870
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$58.750
                                                                                                    5+$54.420
                                                                                                    10+$51.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $58.75
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SQUARE D BY SCHNEIDER ELECTRIC
                                                                                                    ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part No9080LBA361104
                                                                                                    Newark Part No.16F2870
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Switch Terminals-
                                                                                                    No. of Poles3 Pole
                                                                                                    Contact Current Max115A
                                                                                                    Contact Voltage AC Max600V
                                                                                                    For Use WithAdvantys ABE7 / OTB / STB Distributed I/O Solutions
                                                                                                    Contact Voltage DC Max-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 9080LBA361104 is a 3-pole 600VAC miniature Power Distribution Block made of high impact thermoplastic and tin plated aluminum lug terminals. This power distribution block can be used with copper or aluminum wire. The power distribution block provides a means of dividing a large circuit into smaller branch circuits and mounted on a fully insulated phenolic base. The Square D 9080 power distribution block (PDB) has short circuit current ratings (SCCR), which is now required by NEC 2005 and UL 508A for industrial control panels. The power distribution block with a default SCCR of only 10kA is often the cause of a low assembly SCCR for industrial control panels. The PDB can replace low-rated power distribution block to achieve higher assembly short circuit current ratings. This 9080LB series block has been tested to achieve higher SCCRs with both Square D circuit breakers and fuses.

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Switch Terminals

                                                                                                    -

                                                                                                    Contact Current Max

                                                                                                    115A

                                                                                                    For Use With

                                                                                                    Advantys ABE7 / OTB / STB Distributed I/O Solutions

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Poles

                                                                                                    3 Pole

                                                                                                    Contact Voltage AC Max

                                                                                                    600V

                                                                                                    Contact Voltage DC Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (5)

                                                                                                    Certificate of Conformity EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Handling Instructions EN

                                                                                                    Alternatives for 9080LBA361104

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product