Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-K01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18J7596
Product RangeRMQ-Titan M22 Series
Your Part Number
722 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.390 |
| 5+ | $12.560 |
| 10+ | $11.640 |
| 25+ | $10.720 |
| 50+ | $9.800 |
| 100+ | $8.790 |
| 250+ | $8.010 |
Price for:Each
Minimum: 1
Multiple: 1
$13.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-K01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18J7596
Product RangeRMQ-Titan M22 Series
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max500V
For Use WithEaton NZM1/2/3/4 Series Circuit Breakers
Accessory TypeContact Element
Contact Voltage DC Max200V
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
M22-K01 is a front fixing, contact element with screw terminals. It includes short circuit protection. Used with NZM1/NZM2/NZM1, 2, 3/NZM4/NZM3, 4 circuit-breakers. Certifications are UL/CSA, UL, CSA, CSA-C22.2 No. 94-91, IEC 60947-5-1, CE, IEC, IEC/EN 60947-5, UL File No.: E29184, CSA File No.: 012528, UL Category Control No.: NKCR, CSA-C22.2 No. 14-05, CSA Class No.: 3211-03, VDE CSA Std. C22.2 No. 94-91, EN 60947-5, UL 508, CSA Std. C22.2 No. 14-05, IEC 60947-5.
- IP20 rating, 5,000,000 operations mechanical lifespan
- Front fastening mounting method, 3600 operations/h operating frequency
- 0.8N·m operating torque, 6000VAC rated impulse withstand voltage
- Terminal capacity range from 0.5 to 1.5mm² (flexible with ferrule)
- 500V rated insulation voltage
- 5N max actuating force, 5.7mm knob travel
- 38mm product length/depth, 10mm product height, 32mm product width
- Ambient operating temperature range from -25°C to 70°C
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
Eaton NZM1/2/3/4 Series Circuit Breakers
Contact Voltage DC Max
200V
SVHC
No SVHC (17-Dec-2015)
No. of Poles
1 Pole
Contact Voltage AC Max
500V
Accessory Type
Contact Element
Product Range
RMQ-Titan M22 Series
Alternatives for M22-K01
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate