Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCP21
Newark Part No.06H0590
Product RangeOsiSense XC Series
Your Part Number
42 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.320 |
| 10+ | $30.870 |
| 25+ | $27.960 |
| 50+ | $25.860 |
Price for:Each
Minimum: 1
Multiple: 1
$36.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCP21
Newark Part No.06H0590
Product RangeOsiSense XC Series
Technical Datasheet
For Use WithSchneider XCKP Series Snap Action Limit Switches
Product RangeOsiSense XC Series
SVHCTo Be Advised
Product Overview
The ZCP21 is a 2-pole snap action Limit Switch Body with silver plated contacts.
- 1NC + 1NO contact configuration
- Plastic body
- Compatibility with XCKP
- 6kV conforming to IEC 60947-1 rated impulse withstand voltage
- 5000000-cycle mechanical durability
- Screw-clamp terminals, clamping capacity - 1 x 0.34 to 2 x 1.5mm²
- IP67 protection rating
Applications
Industrial
Technical Specifications
For Use With
Schneider XCKP Series Snap Action Limit Switches
SVHC
To Be Advised
Product Range
OsiSense XC Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate