Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPL106705X
Newark Part No.89K7620
Product RangePL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPL106705X
Newark Part No.89K7620
Product RangePL Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangePL Series
Contact Voltage AC Nom125V
Contact ConfigurationDPDT
Contact Current Max2A
Switch OperationOn-Off
Pushbutton Actuator StyleSquare
Actuator / Cap ColourWhite
Contact Current AC Max2A
Contact Voltage VAC125V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorWhite
Panel Cutout (H x W)22.2mm x 25.4mm
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
125V
Contact Current Max
2A
Pushbutton Actuator Style
Square
Contact Current AC Max
2A
Switch Mounting
Panel Mount
Illumination Color
White
SVHC
No SVHC (17-Jan-2022)
Product Range
PL Series
Contact Configuration
DPDT
Switch Operation
On-Off
Actuator / Cap Colour
White
Contact Voltage VAC
125V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
22.2mm x 25.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate