Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No170Copy
Newark Part No.73K1395
Product Range17 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $17.600 |
| 5+ | $16.190 |
| 10+ | $14.970 |
| 25+ | $13.550 |
| 50+ | $12.490 |
Price for:Each
Minimum: 1
Multiple: 1
$17.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No170Copy
Newark Part No.73K1395
Product Range17 Series
Technical Datasheet
Product Range17 Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter12.7mm
Contact ConfigurationSPST-NC
Switch OperationOn-(Off)
Contact Current Max10A
Pushbutton Actuator StyleRound
Actuator / Cap ColourNatural
Contact Current AC Max15A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 170 is a single-pole single-throw (SPST) Heavy-action Pushbutton Switch with screw termination, a nickel-plated actuator and ON function. The switch suitable for shallow back panel applications and has slow-make/slow-break contact mechanism. It features phenolic base and require 2.5 pounds of actuation force.
- Momentary action
- Bushing mount
- 1000Vrms Minimum dielectric strength
- 100MΩ Insulation resistance
Applications
Test & Measurement, Metering, Audio
Technical Specifications
Product Range
17 Series
Panel Cutout Diameter
12.7mm
Switch Operation
On-(Off)
Pushbutton Actuator Style
Round
Contact Current AC Max
15A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Screw
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NC
Contact Current Max
10A
Actuator / Cap Colour
Natural
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability