Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCR13-914Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AC3106
Product RangeR13
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.260 |
| 10+ | $5.350 |
| 25+ | $4.890 |
| 100+ | $4.400 |
| 250+ | $4.100 |
| 500+ | $3.940 |
Price for:Each
Minimum: 1
Multiple: 1
$6.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCR13-914Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AC3106
Product RangeR13
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingCable Mount
Actuator / Cap Colour-
Product RangeR13
Contact Current AC Max10A
Contact Current Max10A
Contact Voltage AC Nom125V
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch Terminals-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Switch Function: 2P, SPST, On-Off
- Switch Mounting: Cable
- Actuator Type: Concave, I-O Vertical Marking
- Ratings: 10A /125V AC, 6A/250V AC
- Contact Resistance: 50mΩ Max.
- Insulation Resistance: 100MΩ Min. @ 500V DC
- Dielectric Strength: 1500V AC/1 minute
- Operating Temperature: -20°C ~ 85°C
- Switch Operation Force: 450g ±150g
- Case Material: Nylon 6.6, Black
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
-
Contact Current AC Max
10A
Contact Voltage AC Nom
125V
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPST
Switch Mounting
Cable Mount
Product Range
R13
Contact Current Max
10A
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate