2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Reed Switches & Magnetic Switches
                                                                                                    Print Page

                                                                                                    44536-0521

                                                                                                    Reed Switch, DPST-NC, SPST-NO, Panel Mount, 300 mA, 24 V

                                                                                                    OMRON STI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMRON STI 44536-0521
                                                                                                    OMRON STI 44536-0521
                                                                                                    OMRON STI 44536-0521
                                                                                                    ManufacturerOMRON STI
                                                                                                    Manufacturer Part No44536-0521
                                                                                                    Newark Part No.54X7614
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$281.730
                                                                                                    5+$244.310
                                                                                                    10+$235.510
                                                                                                    25+$225.600
                                                                                                    50+$209.100
                                                                                                    100+$183.780
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $281.73
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMRON STI
                                                                                                    ManufacturerOMRON STI
                                                                                                    Manufacturer Part No44536-0521
                                                                                                    Newark Part No.54X7614
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Contact ConfigurationDPST-NC, SPST-NO
                                                                                                    Switch MountingPanel Mount
                                                                                                    Contact Current Max300mA
                                                                                                    Switching Voltage Max24V
                                                                                                    Switching Power Max-
                                                                                                    Contact Resistance Max-
                                                                                                    Operate AT Min-
                                                                                                    Operate AT Max-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The CM series most diverse and flexible line of coded Magnetic Safety Interlock Switch offers the most flexibility and widest range of options available. Monitoring multiple switches on individual channels can be achieved by using the CM-S21 or CM-S41 controllers. It easily expands system by using the CM-SE expansion module. The 2-wire coded magnetic switches are only compatible with the CM-S21, CM-S41 and CM-SE control units and expansion module. The conventional read style switch is compatible with the CM-S4 and CM-S30 controllers. The universal read style switch is unique in design, all three contacts are rated for safety. This means that universal read style switches can be used with the CM-S4 or CM-S30 controllers or conventional safety monitoring relays such as the G9SA, SR103 or G9SX-AD, -BC. This allows the universal read style switches to be run in series with E-stop switches or other mechanical door switches.

                                                                                                    • IP67 Protection rating
                                                                                                    • Combines door switch monitoring and E-stop monitoring by using the CM-S41 controller
                                                                                                    • Stainless steel switches are available for harsh environments
                                                                                                    • Monitor is single switch to CAT4 with the CM-S30 controller
                                                                                                    • Monitor multiple switches to CAT3 using CM-S4 or CM-S30 controllers
                                                                                                    • Magnetically coded
                                                                                                    • 2-wire Coded magnetic
                                                                                                    • Conventional read style 1 N/C + 1 N/O contacts
                                                                                                    • Universal read style 2 N/C + 1 N/O contacts

                                                                                                    Applications

                                                                                                    Safety, Automation & Process Control, Industrial

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Switch Mounting

                                                                                                    Panel Mount

                                                                                                    Switching Voltage Max

                                                                                                    24V

                                                                                                    Contact Resistance Max

                                                                                                    -

                                                                                                    Operate AT Max

                                                                                                    -

                                                                                                    Contact Configuration

                                                                                                    DPST-NC, SPST-NO

                                                                                                    Contact Current Max

                                                                                                    300mA

                                                                                                    Switching Power Max

                                                                                                    -

                                                                                                    Operate AT Min

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product