2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Reed Switches & Magnetic Switches
                                                                                                    Print Page

                                                                                                    GC3817 30/50

                                                                                                    Reed Switch, GC3817 Series, SPST-NO, 3 A, 400 V, 60 W

                                                                                                    COMUS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    COMUS GC3817 30/50
                                                                                                    ManufacturerCOMUS
                                                                                                    Manufacturer Part NoGC3817 30/50
                                                                                                    Newark Part No.73R7791
                                                                                                    Product RangeGC3817 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    634 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.960
                                                                                                    10+$2.470
                                                                                                    25+$2.380
                                                                                                    50+$2.330
                                                                                                    100+$2.270
                                                                                                    250+$2.150
                                                                                                    500+$1.930
                                                                                                    1000+$1.780
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.96
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    COMUS
                                                                                                    ManufacturerCOMUS
                                                                                                    Manufacturer Part NoGC3817 30/50
                                                                                                    Newark Part No.73R7791
                                                                                                    Product RangeGC3817 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeGC3817 Series
                                                                                                    Contact ConfigurationSPST-NO
                                                                                                    Switch Mounting-
                                                                                                    Contact Current Max3A
                                                                                                    Switching Voltage Max400V
                                                                                                    Switching Power Max60W
                                                                                                    Contact Resistance Max0.1ohm
                                                                                                    Operate AT Min30AT
                                                                                                    Operate AT Max50AT
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The GC3817 30/50 is a single-pole single-throw (SPST) NO subminiature Reed Switch with rhodium contact.

                                                                                                    • 80mΩ Contact resistance
                                                                                                    • 0.5pF Capacitance
                                                                                                    • -40 to 125°C Operating temperature range

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    GC3817 Series

                                                                                                    Switch Mounting

                                                                                                    -

                                                                                                    Switching Voltage Max

                                                                                                    400V

                                                                                                    Contact Resistance Max

                                                                                                    0.1ohm

                                                                                                    Operate AT Max

                                                                                                    50AT

                                                                                                    Contact Configuration

                                                                                                    SPST-NO

                                                                                                    Contact Current Max

                                                                                                    3A

                                                                                                    Switching Power Max

                                                                                                    60W

                                                                                                    Operate AT Min

                                                                                                    30AT

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product