Print Page
107 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.360 |
Price for:Each
Minimum: 1
Multiple: 1
$9.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoE65-00ACopy
Newark Part No.19M9062
Product RangeE Series
Technical Datasheet
Microswitch TypeSnap Action
Switch OperationOff-(On)
Microswitch ActuatorButton
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom-
Product RangeE Series
Contact Voltage AC Nom250V
Operating Force Max6.94N
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E65-00A is a single-pole double-throw (SPDT) panel-mount Pushbutton Switch with a thermoplastic acetal button actuator. The E65 series switch has long life coil spring and snap action mechanism. It has silver alloy contacts, brass quick connect terminal and thermoplastic polyester case.
- UL94V-0 Flammability rating
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Microswitch Actuator
Button
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Switch Operation
Off-(On)
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
E Series
Operating Force Max
6.94N
Technical Docs (1)
Alternatives for E65-00A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate