Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part No015-2-11Copy
Newark Part No.23F4313
Product RangeLN Series
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch Terminals-
Contact Current Max15A
Contact Voltage DC Nom250V
Product RangeLN Series
Contact Voltage AC Nom480V
Operating Force Max22.2N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
LN Series
Operating Force Max
22.2N
Microswitch Actuator
Plunger
Switch Terminals
-
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
480V
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate