Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No26-19030Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.54X9945
Also Known AsVA2-10S1A-03D0-Z
Your Part Number
136 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 4+ | $1.940 |
| 25+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No26-19030Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.54X9945
Also Known AsVA2-10S1A-03D0-Z
Microswitch TypeSnap Action
Microswitch ActuatorLong Lever
Contact ConfigurationSPST-NC
Switch TerminalsSolder
Contact Current Max10A
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom125V
Operating Force Max49gf
SVHCTo Be Advised
Product Overview
26-19030 is a MICRO SWITCH 10A with 2inch actuator ARM 54X9945 product from ZIPPY TECHNOLOGY.
- Initial dielectric strength is 500VAC (50-60Hz)/minute between contacts
- Insulation resistance is min 100Mohm (500VDC/minute)
- SPDT circuit arrangement
- Min 10000 operation service life
- 10 to 30 operation per minute operating frequency
- UL, cUL, ENEC15 safety certification
- Min 1000000 operation mechanical service life
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPST-NC
Contact Current Max
10A
Product Range
-
Operating Force Max
49gf
Microswitch Actuator
Long Lever
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability