8,789 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $5.170 |
| 10+ | $4.930 |
| 25+ | $4.610 |
| 50+ | $4.250 |
| 100+ | $3.980 |
| 250+ | $3.650 |
| 500+ | $3.300 |
| 1000+ | $3.120 |
Product Information
Product Overview
The BVM3FYR is a single-pole single-throw (SPST) Positive Action Switch with 6.3mm Faston terminals, NC contact and a roller lever actuator. The BVM3 series miniature safety interlock switch for use in domestic and industrial applications where there is a clean, dry environment. The mounting holes on the switches comply with the required international standard for miniature switches which makes them ideal replacements for snap-action switches in applications requiring positive action switching. All models feature a contact gap of <gt/>3mm at full travel.
- Glass fibre reinforced polyamide housing
- Side mounting
- IP40 Protection rating
- UL approval
- -10 to +85°C Temperature range
Applications
Industrial
Technical Specifications
Miniature
SPST-NC
10A
BVM3 Series
4.8N
Roller Lever
Quick Connect, Solder
-
250V
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Product Compliance Certificate