| Quantity | Price |
|---|---|
| 5+ | $478.740 |
Product Information
Product Overview
The DT-2RV49-B6 is a MICRO SWITCH™ Snap-action Switch with straight lever actuator, screw termination and two independent single-pole double-throw circuits in one housing actuated by one actuator. The DPDT contact configuration provides a contact for the control circuit and a different contact for the signal or auxiliary circuit. The terminals are separated by a non-conductive shield to reduce shorting. It is used for precision on/off applications, irrigation systems, semi-trailer trucks, timing devices, office equipment, manually operated devices and valves.
- Mounting interchangeability with type Z switches
- Temperature tolerance to 82°C
- Design permits several wiring combinations
- Power duty control
Applications
Communications & Networking, Agriculture, Medical, Test & Measurement, HVAC
Technical Specifications
Standard
DPDT
10A
DT Series
3.97N
Straight Lever
Screw
-
250V
No SVHC (07-Jul-2017)
Technical Docs (3)
Alternatives for DT-2RV49-B6
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate