Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GW4-B7-K
Newark Part No.89C8921
Product RangeZ Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $27.270 |
| 5+ | $25.920 |
| 10+ | $23.090 |
| 25+ | $21.000 |
| 50+ | $19.860 |
| 100+ | $18.910 |
| 250+ | $17.970 |
Price for:Each
Minimum: 1
Multiple: 1
$27.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GW4-B7-K
Newark Part No.89C8921
Product RangeZ Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLow-Force Hinge Lever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom14V
Product RangeZ Series
Contact Voltage AC Nom250V
Operating Force Max0.274N
SVHCTo Be Advised
Product Overview
Z-15GW4-B7-K is a Z series, snap-action microswitch.
- SPDT contact configuration
- 15A contact current rating
- 0.27N maximum operating force
- Low force hinge lever actuator
- 14V DC/250V AC contact voltage
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
Z Series
Operating Force Max
0.274N
Microswitch Actuator
Low-Force Hinge Lever
Switch Terminals
Screw
Contact Voltage DC Nom
14V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability