2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Keypads
                                                                                                  Print Page

                                                                                                  W.04000.P01

                                                                                                  Keypad, W Series, 1 x 4, PS2, USB, Metal, 20 mA, 5 V

                                                                                                  EAO
                                                                                                  EAO W.04000.P01
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerEAO
                                                                                                  Manufacturer Part NoW.04000.P01
                                                                                                  Newark Part No.76K1082
                                                                                                  Product RangeW Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 18 week(s)

                                                                                                  Product Information

                                                                                                  EAO
                                                                                                  ManufacturerEAO
                                                                                                  Manufacturer Part NoW.04000.P01
                                                                                                  Newark Part No.76K1082
                                                                                                  Product RangeW Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeW Series
                                                                                                  Keypad Array1 x 4
                                                                                                  Keypad OutputPS2, USB
                                                                                                  Housing MaterialMetal
                                                                                                  Contact Current Max20mA
                                                                                                  Contact Voltage DC Nom5V
                                                                                                  No. of Keys4
                                                                                                  Panel Cutout Width30mm
                                                                                                  Panel Cutout Height102mm
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  W Series

                                                                                                  Keypad Output

                                                                                                  PS2, USB

                                                                                                  Contact Current Max

                                                                                                  20mA

                                                                                                  No. of Keys

                                                                                                  4

                                                                                                  Panel Cutout Height

                                                                                                  102mm

                                                                                                  Keypad Array

                                                                                                  1 x 4

                                                                                                  Housing Material

                                                                                                  Metal

                                                                                                  Contact Voltage DC Nom

                                                                                                  5V

                                                                                                  Panel Cutout Width

                                                                                                  30mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.