Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoA3151U2A8SZRQCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AH6566
Product RangeA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 3006+ | $35.140 |
Price for:Each
Minimum: 3006
Multiple: 3006
$105,630.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoA3151U2A8SZRQCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AH6566
Product RangeA Series
Technical Datasheet
Switch OperationOn-On-On
Contact Configuration3P3T
Product RangeA Series
No. of Switch Positions3 Position
Switch TerminalsSolder Lug
Contact Current Max2.5A
Contact Voltage AC Nom125V
Contact Voltage DC Nom125V
Angle of Throw45°
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
On-On-On
Product Range
A Series
Switch Terminals
Solder Lug
Contact Voltage AC Nom
125V
Angle of Throw
45°
Contact Configuration
3P3T
No. of Switch Positions
3 Position
Contact Current Max
2.5A
Contact Voltage DC Nom
125V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate