Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINEMASTER
Manufacturer Part No642-SCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.04M4761
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $84.340 |
| 5+ | $78.000 |
| 10+ | $71.880 |
| 25+ | $66.240 |
| 50+ | $58.530 |
| 100+ | $54.080 |
| 10000+ | $53.000 |
Price for:Each
Minimum: 1
Multiple: 1
$84.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINEMASTER
Manufacturer Part No642-SCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.04M4761
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Switch Operation(On)
Contact Current Max20A
Contact Voltage AC Nom250V
External Height45.2mm
External Width177.8mm
External Depth139.7mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 642-S is a medium duty general purpose design momentary clipper Foot Switch with screw terminals, non-skid base pad and adjustable strain relief connector. It is designed with an ergonomic shape and cast iron housing that will stand the test of time. The wide treadle clipper switch offers the end user a 7-inch wide target to feel for when trying to depress the pedal. It is constructed of cast iron for long life.
- Durable black finish
- Proven reliability
- NEMA type 1 Enclosure ratings
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Product Range
-
Switch Operation
(On)
Contact Voltage AC Nom
250V
External Width
177.8mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPDT
Contact Current Max
20A
External Height
45.2mm
External Depth
139.7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate