Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINEMASTER
Manufacturer Part NoL-2-SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04M4555
Product RangeLektro-Lok Series
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $72.030 |
| 5+ | $66.610 |
| 10+ | $61.390 |
| 25+ | $56.570 |
| 50+ | $49.990 |
| 100+ | $46.190 |
| 10000+ | $45.270 |
Price for:Each
Minimum: 1
Multiple: 1
$72.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINEMASTER
Manufacturer Part NoL-2-SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04M4555
Product RangeLektro-Lok Series
Technical Datasheet
Product RangeLektro-Lok Series
Contact ConfigurationSPDT
Switch Operation(On)
Contact Current Max10A
Contact Voltage AC Nom250V
External Height30.8mm
External Width69.85mm
External Depth127mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The Lektro-Lok series Foot Switch with mechanical interlock-prevents both circuits from being operated at the time. The Lektro-Lok operates on the teeter-totter principal. Pressure on one side opens or closes line, release of pressure returns switch to normal OFF position, pressure on other side open or closes circuit, independent of first. Both switches can be wired normally open or normally closed. All wiring connections are made internally with only a single cord being brought out. This eliminates costly harness assemblies which combined with the attractive switch price offer real economy.
Applications
Industrial
Technical Specifications
Product Range
Lektro-Lok Series
Switch Operation
(On)
Contact Voltage AC Nom
250V
External Width
69.85mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPDT
Contact Current Max
10A
External Height
30.8mm
External Depth
127mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability