Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No8411K12Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M3070
Your Part Number
1,563 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.130 |
| 5+ | $8.400 |
| 10+ | $8.030 |
| 25+ | $7.300 |
| 50+ | $7.150 |
| 100+ | $7.010 |
| 250+ | $6.860 |
Price for:Each
Minimum: 1
Multiple: 1
$9.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No8411K12Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M3070
Technical Datasheet
Switch Actuator StyleRound Plunger
Contact ConfigurationSPST-NO
Panel Cutout Diameter-
Contact Voltage AC Max125V
Contact Current AC Max750mA
Switch OperationMomentary
Pushbutton Actuator StyleRound Plunger
Switch TerminalsScrew
Actuator / Cap ColourBlack
Actuator Travel Min-
Actuator Travel Max-
Contact Voltage VAC125V
Contact Current DC Max750mA
Switch MountingPanel Mount
Qualification-
Contact Voltage VDC125V
IP Rating-
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
8411K12 is a single-pole single-throw (SPST) light-duty non-illuminated AC pushbutton switch with brass screw terminals, nylon black button, and ON function. The switch features slow-make/slow-break butt-type silver-plated copper NO contacts with a light operating pressure.
- Momentary action
- Threaded bushing mounting
- Operating temperature range from -17.8 to 65.6°C
- 750mA max contact current
- 125V AC/125V DC contact voltage
- Black actuator / cap color
Technical Specifications
Switch Actuator Style
Round Plunger
Panel Cutout Diameter
-
Contact Current AC Max
750mA
Pushbutton Actuator Style
Round Plunger
Actuator / Cap Colour
Black
Actuator Travel Max
-
Contact Current DC Max
750mA
Qualification
-
IP Rating
-
Panel Cutout (H x W)
-
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
SPST-NO
Contact Voltage AC Max
125V
Switch Operation
Momentary
Switch Terminals
Screw
Actuator Travel Min
-
Contact Voltage VAC
125V
Switch Mounting
Panel Mount
Contact Voltage VDC
125V
Illumination Color
Non Illuminated
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability