Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1825190-7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.65K3397
Product Range7600 Series
Your Part Number
108 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.290 |
| 25+ | $1.170 |
| 50+ | $1.050 |
| 100+ | $1.030 |
| 250+ | $1.010 |
| 500+ | $0.963 |
| 1000+ | $0.835 |
Price for:Each
Minimum: 1
Multiple: 1
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1825190-7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.65K3397
Product Range7600 Series
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StyleFlush Slide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max500V
Contact Current DC Max2A
Product Range7600 Series
Switch TypeDIP
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1825190-7 is a 7-position standard pressure DIP Shunt with tin over nickel-plated copper alloy contacts and UL94V-0 glass-filled polyester housing. The DIP shunt is a highly reliable, low cost means of manually programming various types of electrical/electronic equipment. The straps can be retained intact for a closed circuit or broken with a hand tool to produce an open circuit. The shunt features one-piece construction for high reliability.
- Through-hole mounting
- Right-angle mounting angle
Applications
Automation & Process Control
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
500V
Product Range
7600 Series
SVHC
No SVHC (04-Feb-2026)
Switch Actuator Style
Flush Slide
Contact Configuration
SPST
Contact Current DC Max
2A
Switch Type
DIP
Technical Docs (2)
Alternatives for 1825190-7
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability