Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoDDS004
Newark Part No.25AK3295
Product RangeDDS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.230 |
Price for:Each
Minimum: 6000
Multiple: 2000
$7,380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoDDS004
Newark Part No.25AK3295
Product RangeDDS Series
Technical Datasheet
Product RangeDDS Series
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max100mA
Contact Voltage DC Nom30V
External Height8.5mm
External Width6.4mm
External Depth3mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
DDS Series
Switch Terminals
SMD
Contact Voltage DC Nom
30V
External Width
6.4mm
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPST-NO
Contact Current Max
100mA
External Height
8.5mm
External Depth
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate