• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Time Delay Relays - Electromechanical
                                                                                                    Print Page

                                                                                                    TAD1U

                                                                                                    Time Delay Relay, Multi-Function, 0.01 s, 9990 h, TAD Series, SPDT, 5 A

                                                                                                    MACROMATIC CONTROLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MACROMATIC CONTROLS TAD1U
                                                                                                    ManufacturerMACROMATIC CONTROLS
                                                                                                    Manufacturer Part NoTAD1U
                                                                                                    Newark Part No.09P2412
                                                                                                    Product RangeTAD Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MACROMATIC CONTROLS
                                                                                                    ManufacturerMACROMATIC CONTROLS
                                                                                                    Manufacturer Part NoTAD1U
                                                                                                    Newark Part No.09P2412
                                                                                                    Product RangeTAD Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Contact Voltage VDC-
                                                                                                    Time Min0.01s
                                                                                                    Time Max9990h
                                                                                                    Product RangeTAD Series
                                                                                                    Contact ConfigurationSPDT
                                                                                                    Contact Current5A
                                                                                                    Relay MountingQuick Connect
                                                                                                    Contact Voltage VAC240V
                                                                                                    Relay TerminalsPlug In
                                                                                                    Nom Input Voltage240V
                                                                                                    Timing AdjustmentPushbutton
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The TAD1U is a multifunction Panel Mount Timer features 10 field-selectable functions in one unit and pushbutton thumbwheels for digital-setting of time delay and selection of function. Supports on delay (2 versions), interval, flicker (flasher) (2 versions), one shot out flicker (delayed interval/pulse), off delay, on/off delay, interval delay (single shot) and integration time (accumulative on delay) functions.

                                                                                                    • 10ms to 9990-hour Programmable timing range
                                                                                                    • LCD display
                                                                                                    • 1/16 DIN style case (comes with panel-mounting adapter)
                                                                                                    • 5A SPDT output contacts
                                                                                                    • -10 to 55°C Temperature range

                                                                                                    Applications

                                                                                                    Automation & Process Control

                                                                                                    Technical Specifications

                                                                                                    Contact Voltage VDC

                                                                                                    -

                                                                                                    Time Max

                                                                                                    9990h

                                                                                                    Contact Configuration

                                                                                                    SPDT

                                                                                                    Relay Mounting

                                                                                                    Quick Connect

                                                                                                    Relay Terminals

                                                                                                    Plug In

                                                                                                    Timing Adjustment

                                                                                                    Pushbutton

                                                                                                    Time Min

                                                                                                    0.01s

                                                                                                    Product Range

                                                                                                    TAD Series

                                                                                                    Contact Current

                                                                                                    5A

                                                                                                    Contact Voltage VAC

                                                                                                    240V

                                                                                                    Nom Input Voltage

                                                                                                    240V

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.