Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLP3475(TP,F(O
Newark Part No.
Re-Reel09AK8833
Cut Tape09AK8833
Your Part Number
Technical Datasheet
129 In Stock
5,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.970 |
| 10+ | $4.390 |
| 25+ | $4.020 |
| 50+ | $3.640 |
| 100+ | $3.160 |
| 250+ | $2.500 |
| 500+ | $2.380 |
| 1000+ | $2.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3475(TP,F(O
Newark Part No.
Re-Reel09AK8833
Cut Tape09AK8833
Technical Datasheet
No. of Channels1 Channel
Contact FormSPST-NO (1 Form A)
Optocoupler Case StyleVSON
Load TypeAC / DC
No. of Pins4Pins
Load Voltage Max50V
Load Current300mA
MOSFET Relay Package StyleVSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max1.5ohm
Isolation Voltage500Vrms
I/O Capacitance Typ1pF
Off State Leakage Current Max1nA
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
Optocoupler Case Style
VSON
No. of Pins
4Pins
Load Current
300mA
Relay Mounting
Surface Mount
On State Resistance Max
1.5ohm
I/O Capacitance Typ
1pF
Product Range
-
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Load Voltage Max
50V
MOSFET Relay Package Style
VSON-4
Relay Terminals
Solder
Isolation Voltage
500Vrms
Off State Leakage Current Max
1nA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate