• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Solid State Relays & Contactors
                                                                                                  5. Time Delay Relays - Solid State
                                                                                                  Print Page

                                                                                                  16MB1A0

                                                                                                  Liquid Level Controller, 120 Vac, 0.33 hp

                                                                                                  GEMS SENSORS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GEMS SENSORS 16MB1A0
                                                                                                  GEMS SENSORS 16MB1A0
                                                                                                  GEMS SENSORS 16MB1A0
                                                                                                  GEMS SENSORS 16MB1A0
                                                                                                  ManufacturerGEMS SENSORS
                                                                                                  Manufacturer Part No16MB1A0
                                                                                                  Newark Part No.09J7440
                                                                                                  Product Range16M Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  16 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$408.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $408.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GEMS SENSORS
                                                                                                  ManufacturerGEMS SENSORS
                                                                                                  Manufacturer Part No16MB1A0
                                                                                                  Newark Part No.09J7440
                                                                                                  Product Range16M Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage120VAC
                                                                                                  Relay MountingSocket
                                                                                                  Load Current10A
                                                                                                  Response Time-
                                                                                                  Power Consumption0.33hp
                                                                                                  Operating Voltage Min-
                                                                                                  Operating Voltage Max120VAC
                                                                                                  Switching Mode-
                                                                                                  Timer Functions-
                                                                                                  Control Voltage AC Min-
                                                                                                  Control Voltage AC Max120V
                                                                                                  Control Voltage DC Min-
                                                                                                  Control Voltage DC Max-
                                                                                                  Product Range16M Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  16MB1A0 is a 16M series control solid state plug in module. Designed for either differential or single-level service. U.L. “Motor Controller” listing, 8 pin socket with screw-type connections make the unit easy to install and service. Application includes single-level service, differential service, point level, alarms, valve control, pump control.

                                                                                                  • 26K inverse mode of operation, 120VAC supply voltage, 8 pin octal socket style
                                                                                                  • Compact size, modular plug-in design
                                                                                                  • Various time delays, low voltage sensor
                                                                                                  • Solid state reliability, LED monitoring
                                                                                                  • 1 N.O. & 1 N.C. (1 form C) contact design, 10amp Resistive 1/3 hp contact rating
                                                                                                  • 0-1Mohm, factory set sensitivity
                                                                                                  • Screw connector terminal style
                                                                                                  • Temperature range from -40°C to +65°C

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage

                                                                                                  120VAC

                                                                                                  Load Current

                                                                                                  10A

                                                                                                  Power Consumption

                                                                                                  0.33hp

                                                                                                  Operating Voltage Max

                                                                                                  120VAC

                                                                                                  Timer Functions

                                                                                                  -

                                                                                                  Control Voltage AC Max

                                                                                                  120V

                                                                                                  Control Voltage DC Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Relay Mounting

                                                                                                  Socket

                                                                                                  Response Time

                                                                                                  -

                                                                                                  Operating Voltage Min

                                                                                                  -

                                                                                                  Switching Mode

                                                                                                  -

                                                                                                  Control Voltage AC Min

                                                                                                  -

                                                                                                  Control Voltage DC Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  16M Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.