2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Solid State Relays & Contactors
                                                                                                    5. Time Delay Relays - Solid State
                                                                                                    Print Page

                                                                                                    437-110-1A

                                                                                                    Time Delay Solid State Relay, Through Hole, 2 A, 5 VDC, 200 VDC, Delay-On-Make

                                                                                                    Date/Lot Code

                                                                                                    ARTISAN CONTROLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ARTISAN CONTROLS 437-110-1A
                                                                                                    ManufacturerARTISAN CONTROLS
                                                                                                    Manufacturer Part No437-110-1A
                                                                                                    Newark Part No.59J7426
                                                                                                    Product Range437 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    39 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$125.500
                                                                                                    5+$113.440
                                                                                                    10+$111.700
                                                                                                    25+$108.830
                                                                                                    50+$103.090
                                                                                                    100+$92.580
                                                                                                    250+$83.320
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $125.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ARTISAN CONTROLS
                                                                                                    ManufacturerARTISAN CONTROLS
                                                                                                    Manufacturer Part No437-110-1A
                                                                                                    Newark Part No.59J7426
                                                                                                    Product Range437 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Relay MountingThrough Hole
                                                                                                    Load Current2A
                                                                                                    Operating Voltage Min5VDC
                                                                                                    Operating Voltage Max200VDC
                                                                                                    Switching Mode-
                                                                                                    Timer FunctionsDelay-On-Make
                                                                                                    Control Voltage AC Min-
                                                                                                    Control Voltage AC Max-
                                                                                                    Control Voltage DC Min-
                                                                                                    Control Voltage DC Max-
                                                                                                    Product Range437 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 437-110-1A is a Delay-On-Make Timing Module with 0.1 to 1 seconds time range and solder terminals. This 437-series through-hole mount in-line delay-on-make timing module was developed for the telephone industry to solve the problem of slowing down the pick-up time of one relay while another was being energized from the same signal. Ease of installation permits to be connected in either leg of the relay or load circuit. When a DC operating voltage is applied only a small amount of current is permitted to flow through the load circuit. At the end of the delay period, the timer turns on and energizes the load circuit. To re-cycle, remove the operating voltage for at least 50 milliseconds the re-apply. Transient protection with 1000V for durations up to 10 milliseconds will not destroy the timer. Severe transients may cause the timer to turn on prior to the end of the fixed delay period.

                                                                                                    • -20 to 85°C Operating temperature range

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Warnings

                                                                                                    Inductive loads prevent a very high resistance to the output switch at the instant of turn and may not latch. To assure turn-on connect a resistor across load circuit that output switch will turn on.

                                                                                                    Technical Specifications

                                                                                                    Relay Mounting

                                                                                                    Through Hole

                                                                                                    Operating Voltage Min

                                                                                                    5VDC

                                                                                                    Switching Mode

                                                                                                    -

                                                                                                    Control Voltage AC Min

                                                                                                    -

                                                                                                    Control Voltage DC Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    437 Series

                                                                                                    Load Current

                                                                                                    2A

                                                                                                    Operating Voltage Max

                                                                                                    200VDC

                                                                                                    Timer Functions

                                                                                                    Delay-On-Make

                                                                                                    Control Voltage AC Max

                                                                                                    -

                                                                                                    Control Voltage DC Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product