Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTISAN CONTROLS
Manufacturer Part No438USA-3Copy
Newark Part No.86K9983
Product Range438 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $105.800 |
| 25+ | $100.240 |
| 50+ | $94.670 |
| 100+ | $89.110 |
| 250+ | $83.530 |
Price for:Each
Minimum: 10
Multiple: 1
$1,058.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTISAN CONTROLS
Manufacturer Part No438USA-3Copy
Newark Part No.86K9983
Product Range438 Series
Technical Datasheet
Relay MountingPanel Mount
Load Current1A
Operating Voltage Min100V
Operating Voltage Max288V
Switching Mode-
Timer FunctionsDelay-On-Make
Control Voltage AC Min-
Control Voltage AC Max-
Control Voltage DC Min-
Control Voltage DC Max-
Product Range438 Series
SVHCTo Be Advised
Product Overview
The 438USA-3 is a 1A Time Delay Solid State Relay with delay-ON-make function and 0.1 second delay. The Special Universal Switch Adjustable Time Capsule® performs exactly as the 438USA, but with both timing and voltage ranges specified. By merely connecting the two terminals in series with any load circuit drawing between 10mA and 1A operating from the specified voltage range, it turns that load circuit into a delay on make timing circuit. It has 0.1 to 102.4 seconds timing range.
Applications
Industrial, Logistics, HVAC, Agriculture
Technical Specifications
Relay Mounting
Panel Mount
Operating Voltage Min
100V
Switching Mode
-
Control Voltage AC Min
-
Control Voltage DC Min
-
Product Range
438 Series
Load Current
1A
Operating Voltage Max
288V
Timer Functions
Delay-On-Make
Control Voltage AC Max
-
Control Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate