Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3HD-X03SN-VD DC5-24Copy
Newark Part No.04M9521
Product RangeG3HD Series
Your Part Number
131 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $88.030 |
| 5+ | $82.280 |
| 10+ | $76.530 |
| 25+ | $74.900 |
| 50+ | $73.270 |
Price for:Each
Minimum: 1
Multiple: 1
$88.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3HD-X03SN-VD DC5-24Copy
Newark Part No.04M9521
Product RangeG3HD Series
Technical Datasheet
Contact Configuration-
Load Current3A
Operating Voltage Max52.8VDC
Relay MountingSocket
Relay TerminalsPlug In
Switching ModeDC Switch
Operating Voltage Min3VDC
Control Voltage Min4VDC
Control Voltage Max28VDC
Product RangeG3HD Series
SVHCTo Be Advised
Product Overview
G3HD-X03SN-VD DC5-24 is a G3HD series solid state relay. It reduces wiring work by 60% when combined with the PTF-08-PU push-in plus terminal blocks. It is certified by UL, CSA, and VDE.
- DC load power supply type, 50VDC rated load power supply voltage
- 3A rated load current, plug-in terminals type, equipped with operation indicator
- 5VDC to 24VDC rated input voltage, 3A at 4VDC to 48VDC rated output load
Technical Specifications
Contact Configuration
-
Operating Voltage Max
52.8VDC
Relay Terminals
Plug In
Operating Voltage Min
3VDC
Control Voltage Max
28VDC
SVHC
To Be Advised
Load Current
3A
Relay Mounting
Socket
Switching Mode
DC Switch
Control Voltage Min
4VDC
Product Range
G3HD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate