Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 250+ | $4.970 |
| 500+ | $4.820 |
Price for:Each
Minimum: 250
Multiple: 50
$1,242.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoPM1205
Newark Part No.10M8442
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current500mA
Operating Voltage Max240V
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min20V
Control Voltage Min-
Control Voltage Max-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
240V
Relay Terminals
Through Hole
Operating Voltage Min
20V
Control Voltage Max
-
SVHC
No SVHC (17-Jan-2023)
Load Current
500mA
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate