Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSGT8879200
Newark Part No.58AC3970
Product Rangecel3pac SGT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $298.690 |
| 5+ | $289.640 |
| 10+ | $277.160 |
| 25+ | $264.660 |
| 50+ | $232.350 |
Price for:Each
Minimum: 1
Multiple: 1
$298.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSGT8879200
Newark Part No.58AC3970
Product Rangecel3pac SGT Series
Technical Datasheet
Contact Configuration-
Load Current54A
Operating Voltage Max640VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min90V
Control Voltage Max280V
Product Rangecel3pac SGT Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Zero Cross Solid State Relay specially designed for most types of loads
- Over-Voltage protection on input (transil) and output (RC+VDR)
- Back to back thyristors on output with TMS² technology for a long lifetime expectancy, RoHS void free process
- Direct copper bonding (DCB) technology
- arge control range: 4-30VDC with input current limiter. Green LED visualization on the input
- Designed in conformity with IEC/ EN60947-4-3 and IEC/ EN60947-4-2
- Built in IP20 - protection with flaps
Technical Specifications
Contact Configuration
-
Operating Voltage Max
640VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
280V
SVHC
No SVHC (27-Jun-2024)
Load Current
54A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
90V
Product Range
cel3pac SGT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate