Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No16MB1A0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09J7440
Product Range16M Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $408.200 |
Price for:Each
Minimum: 1
Multiple: 1
$408.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No16MB1A0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09J7440
Product Range16M Series
Technical Datasheet
Supply Voltage120VAC
Response Time-
Load Current10A
Operating Voltage Max120VAC
Power Consumption0.33hp
Relay MountingSocket
Switching Mode-
Timer Functions-
Operating Voltage Min-
Control Voltage AC Min-
Control Voltage AC Max120V
Control Voltage DC Min-
Control Voltage DC Max-
Product Range16M Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
16MB1A0 is a 16M series control solid state plug in module. Designed for either differential or single-level service. U.L. “Motor Controller” listing, 8 pin socket with screw-type connections make the unit easy to install and service. Application includes single-level service, differential service, point level, alarms, valve control, pump control.
- 26K inverse mode of operation, 120VAC supply voltage, 8 pin octal socket style
- Compact size, modular plug-in design
- Various time delays, low voltage sensor
- Solid state reliability, LED monitoring
- 1 N.O. & 1 N.C. (1 form C) contact design, 10amp Resistive 1/3 hp contact rating
- 0-1Mohm, factory set sensitivity
- Screw connector terminal style
- Temperature range from -40°C to +65°C
Technical Specifications
Supply Voltage
120VAC
Load Current
10A
Power Consumption
0.33hp
Switching Mode
-
Operating Voltage Min
-
Control Voltage AC Max
120V
Control Voltage DC Max
-
SVHC
No SVHC (21-Jan-2025)
Response Time
-
Operating Voltage Max
120VAC
Relay Mounting
Socket
Timer Functions
-
Control Voltage AC Min
-
Control Voltage DC Min
-
Product Range
16M Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate