2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Solid State Relays & Contactors
                                                                                                    5. Solid State Contactors
                                                                                                    Print Page

                                                                                                    DP4R60D60

                                                                                                    Solid State Contactor, 60 A, 48 VDC, 15 VDC, Panel, Screw

                                                                                                    SENSATA/CRYDOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SENSATA/CRYDOM DP4R60D60
                                                                                                    ManufacturerSENSATA/CRYDOM
                                                                                                    Manufacturer Part NoDP4R60D60
                                                                                                    Newark Part No.41X6368
                                                                                                    Product RangeDP Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$772.470
                                                                                                    Price for:Each
                                                                                                    Minimum: 3
                                                                                                    Multiple: 1
                                                                                                    $2,317.41
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SENSATA/CRYDOM
                                                                                                    ManufacturerSENSATA/CRYDOM
                                                                                                    Manufacturer Part NoDP4R60D60
                                                                                                    Newark Part No.41X6368
                                                                                                    Product RangeDP Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Load Current60A
                                                                                                    Operating Voltage Max48VDC
                                                                                                    Control Voltage Max15VDC
                                                                                                    Switching Mode-
                                                                                                    Contactor MountingPanel
                                                                                                    Contactor TerminalsScrew
                                                                                                    Operating Voltage Min1VDC
                                                                                                    Control Voltage Min4.5VDC
                                                                                                    Product RangeDP Series
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    The DP series DC load reversing Solid State Contactor with advanced DC switching technology. It has high power H-bridge configuration with optional soft start/ramp up, soft stop/ramp down and brake features for use in DC load reversing applications. The solid state DC reversers are an all-solid-state design with 2.5kV optical isolation and incorporate low dissipation power FETs for fast and efficient load control.

                                                                                                    • Convenient FET switches in H-bridge configuration
                                                                                                    • Built-in protective forward/reverse interlock function
                                                                                                    • UL and IEC ratings for general use and motor loads
                                                                                                    • LED status indicators for operating modes

                                                                                                    Applications

                                                                                                    Industrial, Motor Drive & Control, Automotive

                                                                                                    Technical Specifications

                                                                                                    Load Current

                                                                                                    60A

                                                                                                    Control Voltage Max

                                                                                                    15VDC

                                                                                                    Contactor Mounting

                                                                                                    Panel

                                                                                                    Operating Voltage Min

                                                                                                    1VDC

                                                                                                    Product Range

                                                                                                    DP Series

                                                                                                    Operating Voltage Max

                                                                                                    48VDC

                                                                                                    Switching Mode

                                                                                                    -

                                                                                                    Contactor Terminals

                                                                                                    Screw

                                                                                                    Control Voltage Min

                                                                                                    4.5VDC

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product