Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDC60D100Copy
Newark Part No.41X6231
Product RangePowerPlus DC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $270.180 |
Price for:Each
Minimum: 5
Multiple: 5
$1,350.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDC60D100Copy
Newark Part No.41X6231
Product RangePowerPlus DC Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeDC
Load Voltage Max48V
Load Current100A
MOSFET Relay Package StyleHockey Puck
Relay MountingPanel Mount
Forward Current If13mA
Relay TerminalsScrew
On State Resistance Max0.0056ohm
Isolation Voltage3.75kV
I/O Capacitance Typ8pF
Off State Leakage Current Max100µA
Product RangePowerPlus DC Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
48V
MOSFET Relay Package Style
Hockey Puck
Forward Current If
13mA
On State Resistance Max
0.0056ohm
I/O Capacitance Typ
8pF
Product Range
PowerPlus DC Series
Load Type
DC
Load Current
100A
Relay Mounting
Panel Mount
Relay Terminals
Screw
Isolation Voltage
3.75kV
Off State Leakage Current Max
100µA
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate