MOSFET Solid State Relays:
880 Products FoundView
Buyer
Engineer
Manufacturer
Contact Configuration
No. of Channels
Contact Form
Load Type
Optocoupler Case Style
Operating Voltage Max
Load Voltage Max
No. of Pins
Load Current
MOSFET Relay Package Style
Switching Mode
Relay Mounting
Relay Terminals
Forward Current If
Operating Voltage Min
On State Resistance Max
Control Voltage Min
Isolation Voltage
Control Voltage Max
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PANASONIC | Each | 1+ $3.000 10+ $2.680 25+ $2.550 50+ $2.020 100+ $1.910 | DPST-NO | - | DPST-NO (2 Form A) | AC / DC | - | - | 350V | - | 120mA | DIP-8 | - | Through Hole | PC Pin | 1.2mA | - | 25ohm | - | 5kV | - | 0.8pF | 1µA | PhotoMOS AQW Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.490 | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 500mA | SOP-4 | - | Surface Mount | Gull Wing | 50mA | - | 2.5ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQY Series | ||||||
Each | 1+ $4.810 5+ $4.570 10+ $4.330 25+ $4.140 50+ $4.010 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 600V | - | 200mA | DIP-6 | - | Through Hole | PC Pin | - | - | 16ohm | - | 3.75kV | - | 0.8pF | - | ASSR-5211 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.540 10+ $4.310 25+ $4.100 50+ $3.960 100+ $3.820 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 40V | - | 120mA | SSOP-4 | - | Surface Mount | Gull Wing | - | - | 12.5ohm | - | 1.5kV | - | 0.8pF | 10nA | PhotoMOS AQY Series | ||||||
BROADCOM | Each | 1+ $4.230 | - | - | DPST-NO (2 Form A) | AC / DC | - | - | 60V | - | 600mA | DIP-8 | - | Through Hole | PC Pin | - | - | 1ohm | - | 3.75kV | - | 0.8pF | 1µA | ASSR-14XX Series | |||||
Each | 1+ $4.130 10+ $3.680 25+ $3.510 50+ $3.390 100+ $3.280 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 80V | - | 1.25A | SOP-4 | - | Surface Mount | Gull Wing | 50mA | - | 0.5ohm | - | 1.5kV | - | 1.3pF | 1µA | CotoMOS Series | ||||||
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Cut Tape | 250+ $8.180 | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 80V | - | 120mA | VSON-4 | - | Surface Mount | Solder | 7.5mA | - | 12ohm | - | 500V | - | 1pF | 20pA | G3VM Series | |||||
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Cut Tape | 250+ $7.890 | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 50V | - | 300mA | VSON-4 | - | Surface Mount | Solder | 7.5mA | - | 1.5ohm | - | 300V | - | 1pF | 1µA | G3VM Series | |||||
Each | 1+ $1.520 10+ $1.310 100+ $1.010 500+ $0.889 1000+ $0.774 More Pricing... | - | 1 Channel | SPST-NO (1 Form A) | AC / DC | Surface Mount DIP | - | 60V | 4Pins | 100mA | SOP-4 | - | Surface Mount | Gull Wing | - | - | 50ohm | - | 3.75kV | - | 0.8pF | 1µA | - | ||||||
Each | 1+ $4.790 10+ $4.590 25+ $4.280 50+ $4.100 100+ $3.900 More Pricing... | - | - | DPST-NO (2 Form A) | AC / DC | - | - | 350V | - | 100mA | SOP-8 | - | Surface Mount | Gull Wing | - | - | 35ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQW Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.360 10+ $3.900 25+ $3.710 50+ $3.580 100+ $3.470 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 1A | SOP-4 | - | Surface Mount | Gull Wing | - | - | 0.7ohm | - | 3.75kV | - | 0.8pF | 1µA | G3VM Series | ||||||
Each | 1+ $6.220 10+ $5.640 25+ $5.120 50+ $4.890 100+ $4.760 More Pricing... | - | - | SPST-NO (1 Form A), SPST-NC (1 Form B) | AC / DC | - | - | 60V | - | 500mA | DIP-8 | - | Through Hole | PC Pin | - | - | 2.5ohm | - | 5kV | - | 0.8pF | 1µA | PhotoMOS AQW Series | ||||||
Each | 1+ $7.570 10+ $6.870 25+ $6.400 50+ $6.120 100+ $5.870 More Pricing... | - | - | SPST-NO (1 Form A), SPST-NC (1 Form B) | AC / DC | - | - | 400V | - | 100mA | DIP-8 | - | Through Hole | PC Pin | - | - | 50ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQW Series | ||||||
Each | 1+ $8.330 10+ $7.790 25+ $7.180 50+ $7.010 100+ $6.140 More Pricing... | - | - | DPST-NO (2 Form A) | AC / DC | - | - | 200V | - | 40mA | SOP-8 | - | Surface Mount | Gull Wing | - | - | 50ohm | - | 1.5kV | - | 0.8pF | 10nA | PhotoMOS AQW Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.250 10+ $1.980 25+ $1.790 50+ $1.590 100+ $1.400 More Pricing... | - | 1 Channel | SPST-NO (1 Form A) | AC / DC | DIP | - | 40V | 4Pins | 2A | DIP-4 | - | Surface Mount | Gull Wing | - | - | 0.15ohm | - | 5kV | - | 0.8pF | 1µA | - | ||||||
Each | 1+ $5.300 10+ $4.850 25+ $4.660 50+ $4.400 100+ $4.260 More Pricing... | DPST-NO | - | DPST-NO (2 Form A) | AC / DC | - | - | 60V | - | 500mA | DIP-8 | - | Surface Mount | Gull Wing | 50mA | - | 2.5ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQW Series | ||||||
Each | 1+ $3.030 10+ $2.770 25+ $2.550 50+ $2.440 100+ $2.350 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 400V | - | 120mA | SO-4 | - | Surface Mount | Gull Wing | - | - | 25ohm | - | 3.75kV | - | 0.4pF | - | ASSR-41XX Series | ||||||
INFINEON | Each | 1+ $8.600 10+ $7.670 25+ $7.320 50+ $6.570 100+ $6.390 More Pricing... | - | - | DPST-NO (2 Form A) | AC / DC | - | - | 400V | - | 120mA | DIP-8 | - | Surface Mount | Gull Wing | - | - | 35ohm | - | 4kV | - | 1pF | 1µA | HEXFET PVT422 Series | |||||
BROADCOM | Each | 1+ $1.940 10+ $1.730 25+ $1.650 50+ $1.590 100+ $1.400 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 200mA | SO-4 | - | Surface Mount | Gull Wing | - | - | 10ohm | - | 3.75kV | - | 0.4pF | 1µA | ASSR-12XX Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.560 10+ $2.120 25+ $2.080 | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 400V | - | 100mA | SO-4 | - | Surface Mount | Gull Wing | - | - | 35ohm | - | 3.75kV | - | 0.4pF | - | ASSR-41XX Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.440 10+ $4.000 25+ $3.840 50+ $3.720 | - | - | DPST-NO (2 Form A) | AC / DC | - | - | 400V | - | 100mA | DIP-8 | - | Surface Mount | Gull Wing | - | - | 35ohm | - | 3.75kV | - | 0.8pF | - | ASSR-41XX Series | ||||||
Each (Supplied on Full Reel) Full Reel | 1500+ $5.250 | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 1A | SO-4 | - | Surface Mount | Gull Wing | - | - | 0.5ohm | - | 3.75kV | - | 0.4pF | - | ASSR-15XX Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.100 10+ $1.870 25+ $1.790 50+ $1.730 100+ $1.670 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 400V | - | 140mA | SMD-4 | - | Surface Mount | Gull Wing | - | - | 27ohm | - | 5.3kV | - | 0.4pF | 500µA | VO1142 Series | ||||||
Each | 1+ $5.030 10+ $4.830 25+ $4.510 50+ $4.410 100+ $4.280 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 30V | - | 3.5A | DIP-6 | - | Through Hole | PC Pin | - | - | 0.08ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQV Series | ||||||
BROADCOM | Each | 1+ $5.550 5+ $5.280 10+ $5.000 25+ $5.000 50+ $4.720 More Pricing... | - | - | SPST-NO (1 Form A) | DC | - | - | 1kV | - | 10mA | SO-16 (12-Pin Used) | - | Surface Mount | Gull Wing | - | - | 250ohm | - | 5kV | - | 0.6pF | - | ASSR-601J Series | |||||