Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoASSR-4118-503E
Newark Part No.84Y9575
Product RangeASSR-41XX Series
Your Part Number
Technical Datasheet
86 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 10+ | $2.120 |
| 25+ | $2.080 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.960 |
| 3000+ | $1.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASSR-4118-503E
Newark Part No.84Y9575
Product RangeASSR-41XX Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max400V
Load Current100mA
MOSFET Relay Package StyleSO-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max35ohm
Isolation Voltage3.75kV
I/O Capacitance Typ0.4pF
Off State Leakage Current Max-
Product RangeASSR-41XX Series
SVHCTo Be Advised
Product Overview
The ASSR-4118-503E is a SMD photo MOSFET Solid State Relay consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch ON/OFF two discrete high voltage MOSFETs. The relay turns ON (contact closes) with a minimum input current of 3mA through the input LED. The relay turns OFF (contact opens) with an input voltage of 0.8V or less. The 1-channel configuration is equivalent to 1-form-A electromechanical relay (EMR).
- Compact solid-state bi-directional signal switch
- Low input current - CMOS compatibility
- High input-to-output insulation voltage
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
400V
MOSFET Relay Package Style
SO-4
Relay Terminals
Gull Wing
Isolation Voltage
3.75kV
Off State Leakage Current Max
-
SVHC
To Be Advised
Load Type
AC / DC
Load Current
100mA
Relay Mounting
Surface Mount
On State Resistance Max
35ohm
I/O Capacitance Typ
0.4pF
Product Range
ASSR-41XX Series
Technical Docs (2)
Alternatives for ASSR-4118-503E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate