2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Safety Relays
                                                                                                  Print Page

                                                                                                  EM-T-7A

                                                                                                  Safety Relay, 24 VDC, DPST-NO, EM Series, DIN Rail, 6 A, Screw

                                                                                                  BANNER ENGINEERING
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BANNER ENGINEERING EM-T-7A
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoEM-T-7A
                                                                                                  Newark Part No.02H6503
                                                                                                  Product RangeEM Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$252.520
                                                                                                  3+$247.800
                                                                                                  5+$240.720
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $252.52
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BANNER ENGINEERING
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoEM-T-7A
                                                                                                  Newark Part No.02H6503
                                                                                                  Product RangeEM Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Coil Voltage24VDC
                                                                                                  Contact ConfigurationDPST-NO
                                                                                                  Product RangeEM Series
                                                                                                  Relay MountingDIN Rail
                                                                                                  Contact Current6A
                                                                                                  Relay TerminalsScrew
                                                                                                  Contact Voltage AC Nom250V
                                                                                                  Contact Voltage DC Nom250V
                                                                                                  Contact Material-
                                                                                                  IP Rating-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  The EM-T-7A is a 2-pole DIN-rail mount Extension Module provides additional forced-guided (positive-guided) relay contacts for a Primary Safety Device, such as an E-stop safety module or a two-hand-control module. Controlled by the safety outputs of the primary safety device, the extension module provides four redundant outputs. These outputs may be connected to control-reliable machine power interrupt circuits. Each of the four extension module outputs is a series connection of two forced-guided relay contacts. The outputs of the extension module follow the action of the safety outputs from the primary safety device which controls it, within a switching delay time of approximately 20 milliseconds. The extension module offers an output circuit at terminals Y1 and Y2 which provides K1 and K2 contact status information for connection to the monitoring input of the primary safety device. The extension module has indicators for input power (green) and status of internal relays.

                                                                                                  • Convenient plug-in terminal blocks
                                                                                                  • Design complies with standards UL 991 and EN 60204

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Warnings

                                                                                                  This extension module is not point-of-operation guarding device, defined by OSHA regulations. Failure to install point-of-operation guards on hazardous machinery could lead to serious injury/death.

                                                                                                  Technical Specifications

                                                                                                  Coil Voltage

                                                                                                  24VDC

                                                                                                  Product Range

                                                                                                  EM Series

                                                                                                  Contact Current

                                                                                                  6A

                                                                                                  Contact Voltage AC Nom

                                                                                                  250V

                                                                                                  Contact Material

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Contact Configuration

                                                                                                  DPST-NO

                                                                                                  Relay Mounting

                                                                                                  DIN Rail

                                                                                                  Relay Terminals

                                                                                                  Screw

                                                                                                  Contact Voltage DC Nom

                                                                                                  250V

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.