Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUEP-3D35-24Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.27C6194
Product RangeKUEP Series
Also Known As1393114-5
Your Part Number
219 In Stock
150 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $52.310 |
| 5+ | $51.130 |
| 10+ | $49.940 |
| 25+ | $48.120 |
| 50+ | $46.820 |
| 100+ | $43.740 |
| 250+ | $42.020 |
| 5000+ | $41.180 |
Price for:Each
Minimum: 1
Multiple: 1
$52.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUEP-3D35-24Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.27C6194
Product RangeKUEP Series
Also Known As1393114-5
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current10A
Product RangeKUEP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC170V
Contact MaterialSilver Cadmium Oxide
Coil Resistance472ohm
SVHCCadmium oxide (25-Jun-2025)
Product Overview
The KUEP-3D35-24 is a general purpose socket-mount Plug-in Relay with AgCdO contact, SPST-NO contact configuration and indicator lamp. The 1393114-5 KUEP series enclosed relay has magnetic blow-outs and 4.75mm (0.187-inch) quick connect/solder terminals.
- DC coil input
- Class B coil insulation system according UL
- 10A Contact limiting continuous current
- 300mA/12VDC Minimum recommended contact load
- 100MΩ Initial insulation resistance (between insulated elements)
- 1200VRMS Insulation initial dielectric voltage (between open contacts)
- 2200VRMS Insulation initial dielectric voltage (between contacts and coil)
- 360 operations/hour Frequency of operation
- 10x10⁶ operations Mechanical endurance
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
-
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide (25-Jun-2025)
Coil Voltage
24VDC
Product Range
KUEP Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
170V
Coil Resistance
472ohm
Technical Docs (1)
Alternatives for KUEP-3D35-24
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability