Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSL1PVFUCopy
Newark Part No.52T4868
Product RangeHarmony RSL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $22.090 |
Price for:Each
Minimum: 10
Multiple: 10
$220.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSL1PVFUCopy
Newark Part No.52T4868
Product RangeHarmony RSL Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage60VDC
Contact Current6A
Product RangeHarmony RSL Series
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC250V
Relay TypeInterface
Relay TerminalsQuick Connect
Contact Voltage VDC115V
Contact MaterialSilver Alloy
Coil Resistance20.5kohm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RSL1PVFU is a plug-in Interface Relay with silver alloy contacts and SPDT contact configuration. The slim relay mounted on screw socket with LED and protection circuit. Due to its compact size, Zelio can be used to multiply the functions in electrical enclosures. Simplicity, no adjustment required for standard applications. Ease of integration in an existing device.
- Standard contacts operation
- Flat (PCB type) shape of pin
- 6kV Rated impulse withstand voltage
- 100mA Minimum switching current
- 12V Minimum switching voltage
- 120mW Minimum switching capacity
- 20500Ω (DC) at 23°C ±10% Average resistance
- IP40 Protection rating
Applications
Industrial, HVAC
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
60VDC
Product Range
Harmony RSL Series
Coil Type
DC
Relay Type
Interface
Contact Voltage VDC
115V
Coil Resistance
20.5kohm
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability