2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Power Relays
                                                                                                    Print Page

                                                                                                    26-56-93-906

                                                                                                    Power Relay, SPDT-DB, SPST-NO-DM, 28 VDC, 300 A, 26 Series, Non Latching

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY - KISSLING 26-56-93-906
                                                                                                    ManufacturerTE CONNECTIVITY - KISSLING
                                                                                                    Manufacturer Part No26-56-93-906
                                                                                                    Newark Part No.92AK5900
                                                                                                    Product Range26 Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 28 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,102.400
                                                                                                    24+$1,005.530
                                                                                                    120+$920.650
                                                                                                    240+$848.020
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 10
                                                                                                    $11,024.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerTE CONNECTIVITY - KISSLING
                                                                                                    Manufacturer Part No26-56-93-906
                                                                                                    Newark Part No.92AK5900
                                                                                                    Product Range26 Series
                                                                                                    Contact ConfigurationSPDT-DB, SPST-NO-DM
                                                                                                    Coil Voltage28VDC
                                                                                                    Contact Current300A
                                                                                                    Product Range26 Series
                                                                                                    Relay Mounting-
                                                                                                    Coil TypeNon Latching
                                                                                                    Contact Voltage VAC-
                                                                                                    Relay TerminalsScrew
                                                                                                    Contact Voltage VDC28V
                                                                                                    Contact Material-
                                                                                                    Coil Resistance-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    26-56-93-906 is a 300A power relay with integrated current sensing.

                                                                                                    • Vitronix special type, operating voltage range from 18 to 32VDC
                                                                                                    • Nominal voltage is 28VDC, 70VDC for 50Msec (spikes)
                                                                                                    • 300A continuous duty cycle, resistive load is 50000 cycles with 300A
                                                                                                    • Mechanical life is 100000 cycles 75A, pull in current is 4A for 25Msec
                                                                                                    • Operate time is 25Msec, release time is 20Msec
                                                                                                    • 2A continuous current, active low control signal
                                                                                                    • Active low impedance status signal, 0.2A output current
                                                                                                    • 1VDC maximum residual voltage

                                                                                                    Technical Specifications

                                                                                                    Contact Configuration

                                                                                                    SPDT-DB, SPST-NO-DM

                                                                                                    Contact Current

                                                                                                    300A

                                                                                                    Relay Mounting

                                                                                                    -

                                                                                                    Contact Voltage VAC

                                                                                                    -

                                                                                                    Contact Voltage VDC

                                                                                                    28V

                                                                                                    Coil Resistance

                                                                                                    -

                                                                                                    Coil Voltage

                                                                                                    28VDC

                                                                                                    Product Range

                                                                                                    26 Series

                                                                                                    Coil Type

                                                                                                    Non Latching

                                                                                                    Relay Terminals

                                                                                                    Screw

                                                                                                    Contact Material

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product