Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501XDO40V62
Newark Part No.16B6661
Product Range8501X Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $427.260 |
| 5+ | $395.880 |
| 10+ | $378.990 |
| 25+ | $364.500 |
| 50+ | $337.950 |
Price for:Each
Minimum: 1
Multiple: 1
$427.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501XDO40V62
Newark Part No.16B6661
Product Range8501X Series
Technical Datasheet
Contact Configuration4PST
Coil Voltage125VDC
Contact Current10A
Product Range8501X Series
Relay MountingPanel Mount
Coil TypeDC
Contact Voltage VAC600V
Relay TerminalsScrew Clamp
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact Material-
Coil Resistance-
Approvals & StandardsCE, CSA, UL
SVHCTo Be Advised
Product Overview
The 8501XDO40V62 is a panel-mount Control Relay with 4PST contact configuration and screw clamp terminals. The class 8501 type X DC operated relay combines a rugged, heavy-duty design with modular construction for greater flexibility. It is ideal for those applications where long life, high reliability and ease of maintenance are important.
- Extremely reliable contacts
- 21ms Drop-out and 37ms pick-up operating time
- -40 to 160°F Ambient air temperature range for operation
Applications
Automotive, Mining, Oil & Gas, Industrial
Technical Specifications
Contact Configuration
4PST
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
600V
Relay Type
Power - General Purpose
Contact Material
-
Approvals & Standards
CE, CSA, UL
Coil Voltage
125VDC
Product Range
8501X Series
Coil Type
DC
Relay Terminals
Screw Clamp
Contact Voltage VDC
-
Coil Resistance
-
SVHC
To Be Advised
Alternatives for 8501XDO40V62
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate